Hammond 1590TRPBBK Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Black

MPN
1590TRPBBK
Brand
Hammond
GTIN-14
00623980023618
Order Code
30-5941
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.11
50+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 13 in stockBack-order availability date - 25/06/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour black
  • Manufacturer's part No: 1590TRPBBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 61/79mm
Enclosure Height 39mm
Colour Black
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

Reviews

Be the first to submit a review

Trustpilot