Christmas Opening Hours and Delivery Dates here

CamdenBoss RX509A 500 Series Flanged Potting Boxes Black 66 x 46 x 26mm

Order Code:

30-5422

Brand: CamdenBoss MPN: RX509A
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/02/2026


A 66 x 46 x 26mm ABS potting box, with lid and base, that features a flush-fitting lid and flanged body with 4x fixing holes. Ideal for partial or complete potting.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Potting Boxes
Material ABS
Enclosure Length 66mm
Enclosure Width 46mm
Enclosure Height 26mm
Colour Black
External Features Flanged base
Series 500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot