Evatron DE01S-A-BB-0 IP67 ABS Enclosure 2x M20 Black Base Black Top 80x73x53mm

MPN
DE01S-A-BB-0
Brand
Evatron
Order Code
30-5002
Country of Origin
China
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £1.50 £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
149 in stock, despatched same dayContact us for additional stock

Robust, sealed ABS enclosure with black base and black cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 80 x 73 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE01S-A-BB-0

Enclosure modification


Material ABS
Protection Rating IP67
Colour Black
Enclosure Height 53mm
Enclosure Length 80mm
Enclosure Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot