Hammond 1457J1201 IP65 Extruded Aluminium 120 x 84 x 28.5mm Clear

Order Code:

30-4863

Brand: Hammond MPN: 1457J1201 GTIN-14: 00623980996615
Qty Unit Price (Ex VAT)
1+ £31.76
50+ £26.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

Rugged extruded aluminium enclosure from the Hammond 1457 series with 2 die cast end panels. Designed to house PCBs, the seals included with the enclosure provide protection against ingress of dust and water to IP65. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Size 120 x 84 x 28.5mm
  • Natural colour
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Self adhesive foam gasket provides protection to IP65
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457J1201

Hammond enclosure modification


Type Instrument case
Enclosure Length 120mm
Enclosure Width 84mm
Enclosure Height 28.5mm
Colour Natural
Protection Rating IP65
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1457
Size 120 x 84 x 28.5mm
Size 1 0 x 84 x 28.5mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot