Hammond 1590N1FLBK Diecast Enclosure Flanged Lid Black (121.1 x 66 x 39.3mm)

MPN
1590N1FLBK
Brand
Hammond
GTIN-14
00623980539881
Order Code
30-4825
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.35
50+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/06/2026


This Hammond diecast enclosure with flanged lid, 121.1 x 66 x 39.3mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121.1mm
Enclosure Width 66mm
Enclosure Height 39.3mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot