Hammond 1590QFL Diecast Enclosure Flanged Lid Natural (120 x 120 x 34mm)

Order Code:

30-4808

Brand: Hammond MPN: 1590QFL GTIN-14: 00623980581514
Qty Unit Price (Ex VAT)
1+ £14.89
50+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 1 working daysBack-order availability date - 14/03/2026

This Hammond diecast enclosure with flanged lid, 120 x 120 x 34mm, is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 34mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot