Hammond 1590NFL Diecast Enclosure Flanged Lid Natural 121 x 66 x 40mm

MPN
1590NFL
Brand
Hammond
GTIN-14
00623980539713
Order Code
30-4805
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.28
50+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 26/06/2026

This Hammond diecast enclosure with flanged lid, 121 x 66 x 40mm, is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121mm
Enclosure Width 66mm
Enclosure Height 40mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot