Hammond 1590TFBK Diecast Enclosure Flanged Base Black (120.5 x 79.5 x 59mm)

MPN
1590TFBK
Brand
Hammond
GTIN-14
00623980538013
Order Code
30-4797
Country of Origin
Canada
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.53
50+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 26/06/2026

This diecast enclosure from Hammond, 1590TFBK, measures 120.5 x 79.5 x 59mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 79.5mm
Enclosure Height 59mm
Colour Black
Protection Rating IP54
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot