Hammond 1554B2GY Watertight PC Enclosure 65 x 65 x 40mm Grey

MPN
1554B2GY
Brand
Hammond
GTIN-14
00623980842806
Order Code
30-4588
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.78
50+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 37 in stockBack-order availability date - 23/06/2026

This watertight grey PC enclosure from Hammond measures 65 x 65 x 40mm and comes equipped with a flat lid. It is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part 1554B2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP66
Flame Resistance UL94-V0
Series 1554

Reviews

Be the first to submit a review

Trustpilot