Hammond 1554JGY Watertight ABS Enclosure 160 x 90 x 60mm Grey

MPN
1554JGY
Brand
Hammond
GTIN-14
00623980303901
Order Code
30-4563
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.16
50+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 199 in stockBack-order availability date - 16/06/2026

The Hammond Watertight ABS Enclosure, Grey 1554JGY (160 x 90 x 60mm) comes equipped with a flat lid, and is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Material - general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in except 1554CGY
  • Options vary with size. Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting in all but the smallest size (1554BGY)
  • Vertical PCB guides (for 1.5mm thick PCBs) are moulded in all but the smallest size enclosure (1554BGY)

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 60mm
Enclosure Length 160mm
Enclosure Width 90mm
Colour Grey
Protection Rating IP66
External Features Watertight
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot