Hammond 1455Q1602 Extruded Aluminium Enclosure 163 x 120.5 x 51.5 Natural

Order Code:

30-4458

Brand: Hammond MPN: 1455Q1602 GTIN-14: 00623980582832
Qty Unit Price (Ex VAT)
1+ £22.96
50+ £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched in 1 working daysBack-order availability date - 14/03/2026

Natural extruded aluminium instrument enclosure, 163 x 120.5 x 51.5mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455Q1602

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 163mm
Enclosure Width 120.5mm
Enclosure Height 51.5mm
Colour Silver
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot