Hammond 1455J1602BK Extruded Aluminium Enclosure 162 x 78 x 27 Black

MPN
1455J1602BK
Brand
Hammond
GTIN-14
00623980764580
Order Code
30-4445
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £13.86
50+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 20 in stockBack-order availability date - 25/06/2026

Black extruded aluminium instrument enclosure, 162 x 78 x 27mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455J1602BK

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 162mm
Enclosure Width 78mm
Enclosure Height 27mm
Colour Black
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot