Hammond 1550Z220BK Diecast Enclosure (Thick Wall, 222 x 146 x 82mm) Black

Order Code:

30-4335

Brand: Hammond MPN: 1550Z220BK GTIN-14: 00623980404493
Qty Unit Price (Ex VAT)
1+ £37.97
50+ £34.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

The Hammond Diecast Enclosure (Thick Wall, 222 x 146 x 82mm) Black 1550Z220BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.


  • Black powder-coated finished aluminium enclosures with stainless steel lid screws
  • One piece O ring lid gasket
  • No internal ribs for easy installation of connectors without interference or additional milling
  • Designed to meet IP66
  • Hammond series 1550Z

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 222mm
Enclosure Width 146mm
Enclosure Height 82mm
Colour Black
Protection Rating IP66
Finish Powder painted
Material Diecast aluminium
Series 1550Z

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot