Hammond Diecast Enclosure (Thick Wall, 148 x 108 x 75mm) Black 1550Z115BK

MPN
1550Z115BK
Brand
Hammond
GTIN-14
00623980404356
Order Code
30-4321
Country of Origin
Taiwan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £38.41
50+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 26/06/2026

The Hammond Diecast Enclosure (Thick Wall, 148 x 108 x 75mm) Black 1550Z115BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.


  • Black powder-coated finished aluminium enclosures with stainless steel lid screws
  • One piece O ring lid gasket
  • No internal ribs for easy installation of connectors without interference or additional milling
  • Designed to meet IP66
  • Hammond series 1550Z

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 148mm
Enclosure Width 108mm
Enclosure Height 75mm
Colour Black
Protection Rating IP66
Finish Powder painted
Material Diecast aluminium
Series 1550Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot