Hammond Diecast Enclosure (Thick Wall, 150 x 64 x 36mm) Natural 1550Z109

MPN
1550Z109
Brand
Hammond
GTIN-14
00623980404288
Order Code
30-4314
Country of Origin
Taiwan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.79
50+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 19 in stockBack-order availability date - 26/05/2026

The Hammond Diecast Enclosure (Thick Wall, 150 x 64 x 36mm) Natural 1550Z109 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.


  • Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
  • One piece O ring lid gasket
  • No internal ribs for easy installation of connectors without interference or additional milling
  • Designed to meet IP66
  • Hammond series 1550Z

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 150mm
Enclosure Width 64mm
Enclosure Height 36.5mm
Colour Silver
Protection Rating IP66
Finish Natural
Material Diecast aluminium
Series 1550Z

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot