R-TECH 304242 IP65 Diecast Box 120.5 x 120.5 x 101.5mm

MPN
304242
Brand
R-TECH
EAN-13
5053556001729
Order Code
30-4242
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.70
5+ £13.59
10+ £12.16
20+ £11.71
40+ £11.39
75+ £10.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 5 months

A 120.5 x 120.5 x 101.5mm IP65 sealed waterproof enclosure from R-TECH that is manufactured in high quality diecast aluminium, making it ideal for a wide range of applications. The metal construction of this enclosure provides effective shielding from EMI and RFI radiation.

There are many applications for these waterproof enclosures, including distribution box and electrical circuitry where the protection provided by the metal construction and IP65 sealing makes them perfect for housing sensitive electronic equipment, such as test equipment.


  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)
Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 120.5mm
Enclosure Height 101.5mm
Colour Silver
Protection Rating IP65
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot