Hammond 1590BFL Diecast Aluminium Enclosure Flanged Lid 111.5 x 59.5 x 31mm

Order Code:

30-3796

Brand: Hammond MPN: 1590BFL GTIN-14: 00623980676524
Qty Unit Price (Ex VAT)
1+ £8.75
50+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
375 in stock, despatched in 1 working daysBack-order availability date - 30/04/2026

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (111.5 x 59.5 x 31mm) is an aluminium enclosure with countersunk lid, secured by 6-32 x ½ inch machined screws into drilled and tapped holes. The lap joint construction is designed to meet IP54 and also provides for improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Die cast aluminium enclosures
  • Countersunk lid with machine screws into drilled and tapped holes
  • Flanged lid
  • Designed to meet IP54 regulations

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 111.5mm
Enclosure Width 60.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot