Hammond 1550WA IP66 Diecast Aluminium Enclosure 89 x 35 x 29.5mm

MPN
1550WA
Brand
Hammond
GTIN-14
00623980057330
Order Code
30-3788
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.33
50+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 155 in stockBack-order availability date - 25/06/2026

The Hammond IP66 Diecast Aluminium Enclosure (89 x 35 x 29.5mm) is part of a wide range of die-cast watertight aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.

The units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66. The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.


  • Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
  • Supplied with gasket to meet IP66
  • Supplied in a natural or powder-coated black finish

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 89mm
Enclosure Width 35mm
Enclosure Height 29.5mm
Colour Silver
Protection Rating IP66
Finish Natural
Material Diecast aluminium
Series 1550

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot