Christmas Opening Hours and Delivery Dates here
Evatron ME107 OFF WHITE Mobile Fibox Off-white

Image Representative of Range

Evatron ME107 OFF WHITE Mobile Fibox Off-white

Order Code:

30-2620

Brand: Evatron MPN: ME107 OFF WHITE
Qty Unit Price (Ex VAT)
1+ £21.12
5+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

This mobile enclosure from Evatron is part of a modular ABS enclosure system offering sealing to IP65, for hand-held equipment in heavy-duty portable applications.
  • Colour: off-white
  • Large recessed area suitable for membrane keyboards, displays or labels
  • Battery compartment is available, to accommodate 4x AA cells
  • Outer battery compartment cover is secured by 2 screws (supplied)
  • Suitable battery contacts are available separately
  • Rubberised holster simply clips around the enclosure, and features a tilt/carry/hang handle and a side access cover for connectors, etc.
  • Outside dimensions of enclosure (without holster) 165 x 100 x 44mm

Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 165mm
Enclosure Width 100mm
Enclosure Height 44mm
Colour Off white
Flame Resistance UL94-HB
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot