Hammond 1455A802BK Aluminium Enclosure Slimline 80x70x12mm Black

MPN
1455A802BK
Brand
Hammond
GTIN-14
00623980137827
Order Code
30-1854
Country of Origin
Canada
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.32
50+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 96 in stockBack-order availability date - 26/06/2026

Extruded black aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 80mm length, 70mm width, 12mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy to machine solid ABS plastic end panels with integral bezel
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455A802BK

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 80mm
Enclosure Width 70mm
Enclosure Height 12mm
Colour Black
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot