Hammond 1553DYLBKBAT Yellow Soft Side Encl battery 147 x 89 x 24mm

MPN
1553DYLBKBAT
Brand
Hammond
GTIN-14
00623980035611
Order Code
30-1834
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.40
50+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/07/2026


Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.

Includes removable front panel (for easy modifications) and assembly hardware.

Yellow colour, 147mm length, 89mm width, 24mm height.


  • Soft plastic grip
  • Top cover recessed for membrane display or keypad
  • PC board standoffs moulded into case
  • UL-94HB flame resistance rating,
  • Battery door and compartment version includes 4 battery clips (for 2 x AA batteries) and a 9V (PP3) battery clip
  • Manufacturer's part 1553DYLBKBAT

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 147mm
Enclosure Width 89mm
Enclosure Height 24mm
Colour Yellow
Protection Rating IP54
External Features Soft Sided
Flame Resistance UL94-HB
Internal Features PCB Mounting
Series 1553

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot