Good Product
Very nice case well made and easy to drill just wish Rapid would keep bigger stocks !
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £12.29 |
| 50+ | £8.40 |
Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.
Includes removable front panel (for easy modifications) and assembly hardware.
Yellow colour, 117mm length, 79mm width, 24mm height.
| Type | Handheld Enclosure |
|---|---|
| Material | ABS (Acrylonitrile Butadiene Styrene) |
| Enclosure Length | 117mm |
| Enclosure Width | 79mm |
| Enclosure Height | 24mm |
| Colour | Yellow |
| Protection Rating | IP54 |
| External Features | Soft Sided |
| Flame Resistance | UL94-HB |
| Internal Features | PCB Mounting |
| Series | 1553 |
To use this facility please Sign In.
Sign InVery nice case well made and easy to drill just wish Rapid would keep bigger stocks !