Christmas Opening Hours and Delivery Dates here

Hammond 1455A1202RD Aluminium Enclosure 100 x 70 x 12mm Red

Order Code:

30-1513

Brand: Hammond MPN: 1455A1202RD GTIN-14: 00623980102603
Qty Unit Price (Ex VAT)
1+ £12.16
50+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

Extruded red aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 120mm length, 70mm width, 12mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy-to-machine solid ABS plastic end panels
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455A1202RD

Hammond enclosure modification


Type General purpose extruded aluminium
Material Aluminium
Enclosure Length 120mm
Enclosure Width 71.7mm
Enclosure Height 12mm
Colour Red
Internal Features PCB mounting
External Features Plastic end panels
Finish Anodised
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot