Hammond 1455JALRD-10 Aluminium End Panel 1.5 x 78 x 27mm Red

Image Representative of Range

Hammond 1455JALRD-10 Aluminium End Panel 1.5 x 78 x 27mm Red

Order Code:

30-1495

Brand: Hammond MPN: 1455JALRD-10 GTIN-14: 00623980102498
Qty Unit Price (Ex VAT)
1+ £15.97
50+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 1 working daysBack-order availability date - 12/04/2026

These red aluminium replacement end panels are designed for use with instrument enclosures from the Hammond 1455Jseries.


  • Size (W x H) 78 x 27mm
  • These red end plates can be fitted to enclosures of any colour
  • Thickness 1.5mm
  • Supplied in packs of 10
  • Manufacturer's part 1455JALRD-10

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 1.5mm
Enclosure Width 78mm
Enclosure Height 27mm
Colour Red
Finish Anodised
Material Aluminium
Series 1455
Size (W x H) 78 x 27mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot