Hammond 1455K1202 Extruded Aluminium Enclosure 122 x 78 x 43mm Natural

MPN
1455K1202
Brand
Hammond
GTIN-14
00623980241647
Order Code
30-1400
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £15.19
50+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stock

Natural extruded aluminium instrument enclosure, 122 x 78 x 43mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455K1202

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 122mm
Enclosure Width 78mm
Enclosure Height 43mm
Colour Silver
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot