Raytech Rubber Fluid 350 Magic 350ml Sachet

Image Representative of Range

Raytech Rubber Fluid 350 Magic 350ml Sachet

MPN
Rubber Fluid 350
Brand
Raytech
EAN-13
8032853654484
Order Code
30-0677
Country of Origin
Italy
  • Quickly find another product in this range by Weight / Volume:

    350ml 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/06/2026

Raytech Magic Rubber is a bi-component liquid insulating rubber that cures in less than 15 minutes at room temperature.

Magic Rubber is extremely conformable, mouldable and flexible, elastic and flame retardant with high dielectric, thermal and mechanical properties.

Sachet makes 350ml of Magic Rubber.


  • Non toxic
  • No shelf life
  • Flame retardant
  • Low smoke and toxic and corrosive fumes
  • Flexible and elastic
  • Re-enterable
  • Cure time <15 minutes at room temperature
  • High dielectric strength >23 kV/mm
  • Higher IP rating than 68
Type Bi-component liquid insulating rubber
Dispensing Method Mix and pour
Weight / Volume 350ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot