Raytech Magic Rubber

Raytech Brand: Raytech

Raytech Magic Rubber is a bi-component liquid insulating rubber that cures in less than 15 minutes at room temperature.

Magic Rubber is extremely conformable, mouldable and flexible, elastic and flame retardant with high dielectric, thermal and mechanical properties.

It is available in 350ml sachets and in a set of 250ml bottles.

  • Non toxic
  • No shelf life
  • Flame retardant
  • Low smoke and toxic and corrosive fumes efficient
  • Flexible and elastic
  • Re-enterable
  • Cure time <15 minutes at room temperature
  • High dielectric strength >23 kV/mm
  • Higher IP rating than 68
Description Image Product Buy Pricing (Ex VAT) Weight / Volume Type Dispensing Method
Raytech Rubber Fluid 350 Magic 350ml Sachet
Raytech Rubber Fluid 350 Magic 350ml Sachet
Standard range
Order code: 30-0677
MPN: Rubber Fluid 350

Available to back orderBack-order availability date - 08/11/2026
1+ £43.68
Price per unit Ex VAT
350ml Bi-component liquid insulating rubber Mix and pour
Raytech Magic Rubber 2x 250ml Bottles
Raytech Magic Rubber 2x 250ml Bottles
Standard range
Order code: 30-0666
MPN: MAGIC RUBBER

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £59.41
10+ £52.78
50+ £46.89
Price per unit Ex VAT
500g Bi-component liquid insulating rubber Mix and pour

Trustpilot