Hammond RL6055 Deep Lid ABS Hand Held Instrument Enclosure 178 x 105 x 40 Grey

Order Code:

30-0027

Brand: Hammond MPN: RL6055 GTIN-14: 00623980178493
Qty Unit Price (Ex VAT)
1+ £6.53
50+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched in 1 working daysBack-order availability date - 07/03/2026

This ABS enclosure from the Hammond RL Series measures 178 x 105 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.


  • Designed to house PC boards
  • Moulded in light grey ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
  • Manufacturer's part RL6055

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 178mm
Enclosure Width 105mm
Enclosure Height 40mm
Colour Grey
Protection Rating IP54
External Features Deep Lid
Finish Plain
Flame Resistance UL94-HB
Internal Features PCB Mounting
Series RL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot