Hammond RL6685 Ritec Hand Held Instrument Enclosure 200 x 150 x 100 Grey

MPN
RL6685
Brand
Hammond
GTIN-14
00623980178646
Order Code
30-0024
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.60
50+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
181 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

Hand held instrument enclosure 200 x 150 x 100mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 200 x 150 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6685

Hammond enclosure modification


Type Hand-held casing
Enclosure Height 100mm
Enclosure Length 200mm
Enclosure Width 150mm
Colour Grey
Protection Rating IP54
External Features Hand held
Internal Features PCB mounting
Material ABS
Size 200 x 150 x 100mm
Size 2 0 x 150 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot