Hammond 1554VA2GYSL Watertight PC Enclosure Smoked Lid 240 x 160 x 90 Grey

MPN
1554VA2GYSL
Brand
Hammond
GTIN-14
00623980401430
Order Code
30-0014
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £44.55
50+ £38.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 24/06/2026

Watertight grey polycarbonate enclosure, 240 x 160 x 90mm, with smoked transparent lid, from the Hammond 1554 Series. This heavy duty version includes 6 screws in the lid.


  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Smoked transparent polycarbonate lid allows for maximum visibility of protected internal components
  • Made from polycarbonate material with UL flammability rating of UL94 V0 @3mm
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond part 1554VA2GYSL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 240mm
Enclosure Width 160mm
Enclosure Height 90mm
Colour Grey body / transparent lid
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1554

Reviews

Be the first to submit a review

Trustpilot