Hammond 1554VB2GY Watertight PC Enclosure 240 x 160 x 120mm Grey

MPN
1554VB2GY
Brand
Hammond
GTIN-14
00623980401522
Order Code
30-0011
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.94
50+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

This watertight grey PC enclosure from Hammond measures 240 x 160 x 120mm and comes equipped with a flat lid. It is ideally suited for mounting printed circuit boards or DIN rail mounted components. This heavy duty version includes 6 lid screws.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs) are moulded
  • Manufacturer's part 1554VB2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 240mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Grey
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1554

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot