Christmas Opening Hours and Delivery Dates here

Hammond 1553TTBKBAT Soft Sided T Case 165 x 68/80 x 28 Black

Order Code:

30-0002

Brand: Hammond MPN: 1553TTBKBAT GTIN-14: 00623980400754
Qty Unit Price (Ex VAT)
1+ £16.59
50+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

Grey-coloured soft-sided multipurpose T case from Hammond's 1553T Series, perfect for mobile data enclosures which require a keypad and display. Both the display and keyboard areas are recessed for membrane keypads. The cases are ergonomically designed to fit comfortably into the user's hand.


  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Handheld section of enclosure includes overmould, soft plastic grip
  • Enclosure assembled with M3-0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • PC board standoffs are moulded into case
  • Battery compartment versions include clips for AA or PP3 (9V) batteries
  • Bottom half of enclosure includes moulded-in label recess on back
  • Manufacturer's part 1553TTBKBAT

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 165mm
Enclosure Width 68/80mm
Enclosure Height 28mm
Internal Features PCB mounting / battery compartment
Colour Black
Flame Resistance UL94-V0
IP Rating IP54
Series 1553T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot