Mersen ATQ30 Midget American Fuse Time Delay 10x38 30A

Mersen ATQ30 Midget American Fuse Time Delay 10x38 30A

MPN
ATQ30
Brand
Mersen
Order Code
28-4663
Country of Origin
USA

Discontinued


A 30A time delay type midget American fuse in a 10 x 38mm case.


  • 10kA IR rated
Current Rating 30A
Length 38mm
Diameter 10mm
Body Material Silica
Fuse Type Slow acting
Nominal Voltage 500V

Trustpilot