Mersen ATM30 Midget American Fuse Fast Acting 10x38 30A

Image Representative of Range

Mersen ATM30 Midget American Fuse Fast Acting 10x38 30A

Order Code:

28-4652

Brand: Mersen MPN: ATM30
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £27.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

A 30A fast acting type midget American fuse in a 10 x 38mm case.


  • 100kA IR rated
Current Rating 30A
Length 38mm
Diameter 10mm
Body Material Silica
Fuse Type Fast acting
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot