Europa Components EUC3P40B Three Pole MCB 10kA B Curve 40A

Image Representative of Range

Europa Components EUC3P40B Three Pole MCB 10kA B Curve 40A

MPN
EUC3P40B
Order Code
28-4501
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

This 40A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a B characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Rating 40A
Voltage Rating - AC 240V AC
No. of Poles 3
Mounting DIN Rail
Tripping Characteristics C Curve
Current Ratng 40A
Number of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve B
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot