Europa Components EUC2-25-4NCB Modular Contactor 4 Pole NC 25A 24VAC

Image Representative of Range

Europa Components EUC2-25-4NCB Modular Contactor 4 Pole NC 25A 24VAC

MPN
EUC2-25-4NCB
Order Code
28-4422
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/05/2026

This 25A 4-pole modular contactor has a V AC coil and NC contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Type Contactor
Coil Voltage 24V AC
Contact Current Rating 25A
Contact Voltage Rating 240V
Number of Poles 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot