Europa Components LBC632P Changeover Switch 2-pole 63A

Image Representative of Range

Europa Components LBC632P Changeover Switch 2-pole 63A

MPN
LBC632P
Order Code
28-4366
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £162.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

A 63A changeover switch with a 2-pole configuration in an ABS enclosure. The unit has a lockable rotary switch, padlockable in the Off position (up to 3x padlocks) for security, and is Bureau Veritas and Lloyds registered.


  • Dimensions 180 x 182 x 137mm
  • Under load operation
  • Earth terminals included
  • Captive +/- terminal screws
  • Lid interlocked with switch in position 1 and 2
  • IP65 Rating
  • All switch ratings at AC-21
  • Bureau Veritas and Lloyds registered
  • cUL listed, IEC 60947-3
Type Changeover switch
Actuator Style Rotary switch
Dimension 180 x 182 x 137mm
Dimensions 180 x 182 x 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot