These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.
- Jointless foam gasketing ensures lifetime protection against ingress of dust and liquids to IP 55
- Perforated door reinforcement profiles allowing fixing of equipment
- Concealed and easily removable hinges allowing 120° opening and reversibility of door
- Welded studs on body and door for earth continuity
- Large gland plate
- Depth adjustable mounting plate supports
- Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
| Type |
Enclosure |
| Material |
Metal |
| Enclosure Length |
300mm |
| Enclosure Width |
800mm |
| Enclosure Height |
1m |
| Colour |
Grey |
| Corner model |
false |
| Couplable |
false |
| Degree of protection (IP) |
IP66 |
| Degree of protection (NEMA) |
Other |
| Depth |
300mm |
| EMC-version |
false |
| External Features |
Welded studs |
| Finish |
Polyester epoxy resin RAL-7032 |
| Flame Resistance |
UL listed |
| Floor standing wall model |
false |
| Freestanding |
false |
| Height |
1000mm |
| Impact strength |
IK10 |
| Intermediate mounting |
false |
| IP Rating |
IP55 |
| Material quality |
Other |
| Max. permitted load of the door(s) according to IEC 62208 |
400N |
| Max. permitted load of the enclosure according to IEC 62208 |
2900N |
| Max. permitted load of the mounting plate according to IEC 62208 |
2000N |
| Mounting plate depth-adjustable |
false |
| Number of connector holes |
0 |
| Number of doors |
1 |
| Number of locks |
1 |
| Pitched roof |
false |
| Pole fastening |
true |
| Pre-stamping |
false |
| RAL-number |
7035 |
| Series |
CRN |
| Suitable for metrical mounting |
false |
| Suitable for outdoor set-up |
false |
| Suitable for wall built-in |
false |
| Suitable for wall mounting |
true |
| Surface finishing |
Powder coating |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 |
N/A |
| Transparent cover |
false |
| Width |
800mm |
| With cover |
false |
| With door |
true |
| With glazed door |
false |
| With mounting plate |
false |
| With rear door |
false |
| With ventilation door |
false |