Europa Components LB634P 63A 4 Pole Rotary Isolator Switch

Image Representative of Range

Europa Components LB634P 63A 4 Pole Rotary Isolator Switch

Order Code:

28-0559

Brand: Europa Components MPN: LB634P
  • Quickly find another product in this range by Rated current:

    20A 40A 63A 80A
Qty Unit Price (Ex VAT)
1+ £19.74
5+ £19.59
10+ £19.45
20+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.


  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers
  • Current rating 63A
  • EN 60947 compliant
  • CE approved
Type Isolator switch
Rated current 63A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot