Bulgin FX0385 In Line Fuse Holder 20mm IP66

MPN
FX0385
Brand
Bulgin
Order Code
26-5888
Country of Origin
United Kingdom
  • Quickly find another product in this range by Temperature:

    range -20 to +70°C range -20 to +90°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.72
10+ £6.68
50+ £6.62
100+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 561 in stockAdditional quantity lead time 5 months

A Bulgin in-line 20mm screwfit fuseholder supplied with rubber seals to achieve an IP66 rating.


  • IP66 rating
  • In-line fuse holder
  • 5 x 20mm fuse size
  • Fuse contact maintained with a spring
  • 10A current rating
  • 50V voltage rating
  • Screw terminals
  • Nickel plated brass contacts
  • Polybutene body
  • Colour: clear
  • Temperature range -20 to +70°C
  • 79.2mm long
  • 16.5mm diameter
  • 2kV proof test voltage
  • Bulgin type FX0385
Type Fuse holder
Mounting Type In-line
Fuse Size 5x20mm
Current Rating 10A
Voltage Rating - AC 50V
IP Rating IP66
Material Polybutene
Nominal Voltage 50V
Temperature range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot