Christmas Opening Hours and Delivery Dates here

Techna CTEC225-030 Dp RCD 25A 30mA Trip

Order Code:

23-4700

Brand: Techna MPN: CTEC225-030
  • Quickly find another product in this range by Current Ratng:

    25A 63A
Qty Unit Price (Ex VAT)
1+ £41.76
5+ £34.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

The Techna CTEC provides maximum price / performance ratios for customers requiring 6kA protection.


  • Supplied in 25A 30mA
  • Fits Gtec 6kA MCBs
  • Auxiliary contacts rated at 3A
Type RCD
Current Ratng 25A
Poles 2
Trip Current 30mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot