Inalways 0717-1S-PQ10N-H-CBK IEC Inlet Fused Switched Snap-Fit Chassis Plug

Order Code:

23-3209

Brand: Inalways MPN: 0717-1S-PQ10N-H-CBK
Qty Unit Price (Ex VAT)
1+ £5.86
25+ £5.03
100+ £4.27
250+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
488 in stock, despatched same dayAdditional quantity lead time 4 months

Buy IEC Inlet Fused and Switched (Pre-Wired) 1mm Snap-Fit Chassis Plug from Inalways.


  • 250VAC voltage rating
  • 10A current rating
  • 4.8 x 0.8mm Faston tab terminal, snap-in mounting
  • 28 x 47mm panel cut-out
  • 2000Vac dielectric strength
  • 5 x 20mm fuse size
  • Tin-plated copper alloy contact material
  • Suitable for Class Ii appliances
  • 0°C to +85°C operating temperature
  • Includes 5 x 20mm fuse drawer and DPST rocker switch
  • Inlet and switch terminated separately
  • Pre-wired switch
  • ENEC, UL E122965, ENEC-00804 Approved
Type IEC Inlet Fused and switched plug
Current Rating 10A
Mounting Type Chassis
Switch Yes
Contacts per Unit 3
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Snap-in
Termination 4.8mm Faston
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot