MK 646 CHAR 13A Charcoal Safety Plug

MPN
646 CHAR
Brand
MK
EAN-13
5017490006479
Order Code
23-1315
Country of Origin
Malaysia
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 3 weeks

An MK 646 moulded safety plug manufactured from black (charcoal) urea formaldehyde.


  • Colour: Black
  • 13A mains safety plug
  • Fused type
  • 13A current rating
  • Captive fixing screw
  • Push fit cable grip
  • Fitted with 13A fuse
  • MK type 646 CHAR
Type 13A UK Mains plug
Colour Black
Current Rating 13A
Voltage Rating 250V
Mains Plug Type UK 13A
Contacts per Unit 3
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Termination Screw

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot