Brennenstuhl 1951163100 Premium Line 6 Way Extension Lead 3.0m Black

Order Code:

23-0527

Brand: Brennenstuhl MPN: 1951163100 EAN-13: 4007123627264
Qty Was Unit Price (Ex VAT)
1+ £18.01 £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 4 due on 06/01/2026

This quality and stylish 6-way extension socket from Brennenstuhl is fitted with a 3m BS6500 approved cable and a fused 13A plug.


  • 240V, 13A
  • Illuminated On/Off switch with legends clearly marked
  • All sockets are shuttered
  • Main body fully sealed for extra safety
  • Slots around the body allow the cable to be neatly wound
  • Manufactured from break resistant plastic
  • Wall mounting fixing holes
  • Suitable for schools, home and office
  • Supplied in black
  • CE and BS1363/A approved
  • Brennenstuhl premium-line range
Cable Length 3m
Number of Sockets 6
Colour Black
Surge Protected No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot