TruConnect 5+5 Way Double Row Header Plug

MPN
22-0560
Brand
TruConnect
Order Code
22-0560
Country of Origin
China
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.180
100+ £0.106
1000+ £0.060
5000+ £0.056
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5,270 in stock, despatched same dayAdditional quantity lead time 5 months

Gold plated black polyester PCB header with 2 rows of 5 ways on 2.54mm pitch.


  • Current rating 5A
  • Straight orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm square pin
  • UL94V-0 approved
  • UL Approved.
Type Header
Number of Positions 5
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Connection Through hole

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 22-0560

Q. The description says this product is UL approved, but what is the UL file number. I suspect I will be asked to present this when we submit our product to a test lab for product safety testing.

A. Hi Brian, thank you for your question. The UL number is E328028.

Reviews

Be the first to submit a review

Accessories


Trustpilot