CamdenBoss CTM1300/7 Polarised 7 Way Header PCB Connector Male

Order Code:

22-0053

Brand: CamdenBoss MPN: CTM1300/7
  • Quickly find another product in this range by Number of Pins:

    3 5 7
Qty Unit Price (Ex VAT)
10+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
230 in stock, despatched same dayContact us for additional stock

A male PCB header that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 40.5mm
  • Cable ø 0.5 to 1mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Header
Pitch 5.08mm
Connection Crimp
Number of Pins 7
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot