CamdenBoss Polarised PCB Connectors

CamdenBoss Brand: CamdenBoss

A range of male PCB headers and mating female crimp housing PCB connectors. These components are ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.

  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Available with two to eight poles
  • Also available are suitable crimp contacts (see price panel)

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Number of Ways Mounting Type Mouning Orientation Mounting Direction Orientation Type Pitch Connection
CamdenBoss CTH1300/3 Polarised 3 Way Crimp Housing PCB Connector Female
CamdenBoss CTH1300/3 Polarised 3 Way Crimp Housing PCB Connector Female
Standard range
Order code: 22-0042
MPN: CTH1300/3

Order in multiples of 5


Despatched same day - 108 in stockContact us for additional stock
10+ £0.0206
Price per unit Ex VAT
3 Board Mount Straight Straight Header 5.08mm Crimp
CamdenBoss CTH1300/5 Polarised 5 Way Crimp Housing PCB Connector Female
CamdenBoss CTH1300/5 Polarised 5 Way Crimp Housing PCB Connector Female
Standard range
Order code: 22-0044
MPN: CTH1300/5

Order in multiples of 5


Despatched same day - 208 in stockContact us for additional stock
10+ £0.0228
Price per unit Ex VAT
5 Board Mount Straight Straight Header 5.08mm Crimp
CamdenBoss CTM1300/7 Polarised 7 Way Header PCB Connector Male
CamdenBoss CTM1300/7 Polarised 7 Way Header PCB Connector Male
Standard range
Order code: 22-0053
MPN: CTM1300/7

Order in multiples of 5


Despatched same day - 220 in stockContact us for additional stock
10+ £0.049
Price per unit Ex VAT
7 Straight Header 5.08mm Crimp

Trustpilot