CamdenBoss CTH1300/3 Polarised 3 Way Crimp Housing PCB Connector Female

Order Code:

22-0042

Brand: CamdenBoss MPN: CTH1300/3
Qty Unit Price (Ex VAT)
10+ £0.0294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
108 in stock, despatched same dayContact us for additional stock

A female crimp housing PCB connector that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 20.2mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Header
Pitch 5.08mm
Number of Ways 3
Connection Crimp
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot