CamdenBoss CTBDD93VG/3 6 Way Double Decker Pluggable Top Entry Header 5mm

MPN
CTBDD93VG/3
Brand
CamdenBoss
Order Code
21-5297
Country of Origin
Romania
  • Quickly find another product in this range by No of Ways Per Row:

    4 6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Double decker top entry PCB mounting header from the CamdenBoss CTBDD93VG Series, 5mm pitch, with 6 poles (2 x 3).
  • Space saving
  • 6 (2x3) pole interlocking
  • Open ended modules
  • Vertical header
  • Professional rising clamp terminals
  • Guided pin alignment
  • Polarised mouldings
  • Manufacturer's part CTBDD93VG/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Orientation Vertical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot