CamdenBoss CTB9358/14 14 Way 12A Pluggable Side Entry Header Closed 5.08mm Pitch

Order Code:

21-5090

Brand: CamdenBoss MPN: CTB9358/14
Qty Unit Price (Ex VAT)
5+ £1.92
25+ £1.75
100+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
145 in stock, despatched same dayFurther 118 despatched in 5 working days

Side entry closed ended header, part of the CamdenBoss CTB9358 Series, with 14 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9358/14

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 14A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot